896-010-541-101

Heilind Number:EDA896-010-541-101
Manufacturer:EDAC
Manufacturer Number:896-010-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and a pitch of .125 inches, they offer precise alignment and connectivity for seamless integration. Each connector features ten Copper Alloy contact positions, ensuring reliable power transmission up to 3A. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105°C make them a versatile and dependable choice. Upgrade your PCB setups with these top-of-the-line connectors for unparalleled performance and longevity.