896-010-541-102

Heilind Number:EDA896-010-541-102
Manufacturer:EDAC
Manufacturer Number:896-010-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-102

Detailed Description

Enhance your high-temperature electronic connections with these cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, they offer a reliable 3A amperage and feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row configuration and ten positions, they provide seamless connectivity on your PCB. The contact material, crafted from Copper Alloy, ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting orientation, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C, making them a crucial component for your electronic projects. Trusted in the industry, they are a must-have in your connector toolkit.