896-010-541-103

Heilind Number:EDA896-010-541-103
Manufacturer:EDAC
Manufacturer Number:896-010-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-103

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, they ensure efficient power transmission, supporting an amperage of 3 A. Featuring a single row layout with 10 positions and a pitch of .125 inches, these connectors offer seamless integration for your PCB setup. Their straight mount orientation and rugged construction make them ideal for a variety of applications, while their wide operating temperature range of -40 to 105 °C guarantees reliability in extreme conditions. Explore a new level of connectivity with these high-performance Card Edge Connectors.