896-010-541-104

Heilind Number:EDA896-010-541-104
Manufacturer:EDAC
Manufacturer Number:896-010-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-104

Detailed Description

Enhance the connectivity of your high-temperature applications with these sleek Black Card Edge Connectors. Designed for efficiency, they offer a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability even in harsh operating conditions. With one row and ten positions, these connectors provide seamless PCB connectivity. The copper alloy contact material and a pitch of .125 in deliver excellent signal conductivity. Featuring a straight mount orientation and an operating temperature range of -40 to 105 °C, they are perfect for various industrial and electronic setups. Upgrade your connectivity solutions with these high-performance connectors.