896-010-541-107

Heilind Number:EDA896-010-541-107
Manufacturer:EDAC
Manufacturer Number:896-010-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-107

Detailed Description

Introducing our High Temp Card Edge Connectors in sleek black, designed for seamless integration in your electronic systems. With a high amperage of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. Featuring a single row layout with 10 positions, they offer efficient connectivity on your PCB. The copper alloy contact material and .125 inch pitch provide optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for diverse applications in demanding environments. Trust in our high-quality connectors for seamless board-to-board connections.