896-010-541-108

Heilind Number:EDA896-010-541-108
Manufacturer:EDAC
Manufacturer Number:896-010-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-108

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced safety. With a 3A amperage rating and 10 positions, they offer reliable power transmission. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Perfect for board-to-board PCB connections, these connectors are built for tough environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.