896-010-541-201

Heilind Number:EDA896-010-541-201
Manufacturer:EDAC
Manufacturer Number:896-010-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-201

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of ten positions each, they offer seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are perfect for industrial applications where durability is paramount. Trust in our black, straight-mount orientation connectors to deliver exceptional performance when you need it most. Elevate your connectivity solutions with these high-temp card edge connectors.