896-010-541-203

Heilind Number:EDA896-010-541-203
Manufacturer:EDAC
Manufacturer Number:896-010-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-203

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors in sleek black. Designed for optimal performance, they feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a double-row configuration and a total of 10 positions, these connectors offer seamless board-to-board connectivity. Crafted with precision, the copper alloy contacts provide efficient power transmission, rated for up to 3A. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance in demanding environments. Upgrade your setup with this essential component, perfect for enhancing connection efficiency in your projects.