896-010-541-207

Heilind Number:EDA896-010-541-207
Manufacturer:EDAC
Manufacturer Number:896-010-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-207

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure secure and reliable board-to-board connections. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, they not only deliver on durability but also on aesthetics. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, they offer efficient power transmission with a current rating of 3A. The straight mount orientation and 10 positions make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in our cutting-edge connectors for seamless and efficient PCB assembly.