896-010-541-212

Heilind Number:EDA896-010-541-212
Manufacturer:EDAC
Manufacturer Number:896-010-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, they feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts arranged at a pitch of .125 inches, these connectors provide secure and efficient data transfer. Offering ten positions and an amperage rating of 3A, they are ideal for a wide range of applications. Their straight mount orientation and compact design make them easy to integrate into your setup. Operating flawlessly within a temperature range of -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Explore our full range of PCB connectors for even more options.