896-010-541-603

Heilind Number:EDA896-010-541-603
Manufacturer:EDAC
Manufacturer Number:896-010-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for performance in demanding environments, these connectors feature a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row layout and a pitch of .125 inches, they offer precise alignment for seamless board-to-board connections. The straight mount orientation and ten positions cater to various application needs, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your setup with these high-quality connectors for optimal performance and durability.