896-010-541-604

Heilind Number:EDA896-010-541-604
Manufacturer:EDAC
Manufacturer Number:896-010-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 10 positions, ensuring seamless integration for your electronic projects. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee reliable conductivity and longevity. The black housing not only adds a sleek touch but also signifies their ability to withstand extreme temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Whether for commercial or industrial applications, these connectors, with a straight mount orientation, offer easy installation and secure connections. Elevate your PCB assembly with these essential components, a must-have in any electronic engineer's toolkit.