896-010-541-608

Heilind Number:EDA896-010-541-608
Manufacturer:EDAC
Manufacturer Number:896-010-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-608

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for reliable board-to-board PCB connections. With a sleek black design and a single row layout, these connectors offer seamless integration in any electronic setup. Engineered for high performance, they boast a 3A amperage and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring longevity and safety. The copper alloy contact material guarantees efficient conductivity, while the 0.125-inch pitch and 0.2-inch row spacing provide precise alignment. With 10 positions available, these connectors accommodate various connection needs with ease. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our Card Edge Connectors for dependable and efficient PCB connections.