896-010-541-803

Heilind Number:EDA896-010-541-803
Manufacturer:EDAC
Manufacturer Number:896-010-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-803

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors boast a sleek black design and feature UL 94V-0 Polyphenylene Sulfide housing for high-temperature resistance. With a dual-row configuration and ten positions, they provide ample connectivity options. The copper alloy contact material ensures reliable performance, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your PCB setup with these top-of-the-line connectors, a must-have in any professional toolkit.