896-010-541-804

Heilind Number:EDA896-010-541-804
Manufacturer:EDAC
Manufacturer Number:896-010-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a dual-row configuration and a total of 10 positions, they offer ample connectivity options for your PCB assemblies. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation provides versatility in positioning. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications. Upgrade your setup with these high-quality connectors, a must-have in any electronic toolkit.