896-010-541-807

Heilind Number:EDA896-010-541-807
Manufacturer:EDAC
Manufacturer Number:896-010-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-807

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, a must-have for your electronic projects. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a dual-row configuration and a total of 10 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for both commercial and industrial applications. Whether you're a DIY enthusiast or a professional electronics engineer, these Card Edge Connectors are a perfect choice for your next project.