896-010-541-808

Heilind Number:EDA896-010-541-808
Manufacturer:EDAC
Manufacturer Number:896-010-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-541-808

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating, they deliver robust power transmission for your applications. Featuring two rows of precision-engineered Copper Alloy contacts, each with 10 positions and a pitch of .125 inches, they offer reliable signal integrity. The straight mount orientation and .2-inch row spacing make for easy installation and secure PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a key component in any high-reliability system. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating, they deliver robust power transmission for your applications. Featuring two rows of precision-engineered Copper Alloy contacts, each with 10 positions and a pitch of .125 inches, they offer reliable signal integrity. The straight mount orientation and .2-inch row spacing make for easy installation and secure PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a key component in any high-reliability system.