896-010-555-201

Heilind Number:EDA896-010-555-201
Manufacturer:EDAC
Manufacturer Number:896-010-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-555-201

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, they offer reliable power transmission for your electronic devices. The two-row design with ten positions allows for versatile connections, while the copper alloy contact material ensures efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial, automotive, and other high-temperature applications. Trust in our superior quality connectors to keep your systems running smoothly.