896-010-555-207

Heilind Number:EDA896-010-555-207
Manufacturer:EDAC
Manufacturer Number:896-010-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-555-207

Detailed Description

Enhance your PCB connectivity with our high-temp black Card Edge Connectors. Designed for durability and efficiency, these connectors feature 10 positions in two rows, with a pitch of .125 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With a contact material of Copper Alloy, they offer excellent conductivity, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in electronics and telecommunications. Upgrade your system with these reliable and high-performing connectors.