896-010-555-212

Heilind Number:EDA896-010-555-212
Manufacturer:EDAC
Manufacturer Number:896-010-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a 3A amperage and copper alloy contact material, they provide secure and efficient power transmission. The double-row layout with 10 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, they offer seamless integration in your setup. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any PCB assembly project. Explore our range of products for more connector options.