896-010-555-802

Heilind Number:EDA896-010-555-802
Manufacturer:EDAC
Manufacturer Number:896-010-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-555-802

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3 A and durable Copper Alloy contact material, they ensure reliable power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers efficient PCB-to-PCB connection. Each connector boasts 10 positions, perfect for various applications. Whether you need straight or right-angle orientation, they deliver seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore the extensive range of board-to-board and card edge connectors in our collection for the perfect fit.