896-010-555-803

Heilind Number:EDA896-010-555-803
Manufacturer:EDAC
Manufacturer Number:896-010-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-555-803

Detailed Description

Elevate your PCB connectivity with our high temp card edge connectors. Designed for optimal performance in demanding environments, these connectors offer a reliable solution for your electronic projects. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety. The copper alloy contact material guarantees efficient conductivity, while the double row design with ten positions allows for versatile connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications. Choose straight mount orientation for seamless integration. Upgrade your setup today with these essential components.