896-010-555-804

Heilind Number:EDA896-010-555-804
Manufacturer:EDAC
Manufacturer Number:896-010-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-555-804

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a 3A amperage capacity, they offer reliable power transmission. The two rows of copper alloy contacts provide secure and efficient connectivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Perfect for various applications, these connectors have 10 positions and a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance even in challenging environments. Trust in our Card Edge Connectors for seamless board-to-board connections in your projects.