896-010-555-807

Heilind Number:EDA896-010-555-807
Manufacturer:EDAC
Manufacturer Number:896-010-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-555-807

Detailed Description

Upgrade your hardware with our cutting-edge High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors are built to withstand high temperatures, making them perfect for industrial applications. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, you can count on reliable connectivity. Featuring two rows of ten positions each, with a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure connections on your PCB. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Trust in our innovative connectors for seamless board-to-board connections in even the most demanding settings.