896-010-555-808

Heilind Number:EDA896-010-555-808
Manufacturer:EDAC
Manufacturer Number:896-010-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-555-808

Detailed Description

Discover our high-temp card edge connectors, essential components for seamless PCB connectivity. Designed for maximum performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row layout and 10 positions, they offer ample connectivity options for your projects. The contact material, crafted from copper alloy, guarantees efficient signal transmission. Perfect for demanding applications, these connectors can withstand extreme temperatures ranging from -40 to 105 °C. Choose them for reliable board-to-board connections in your electronic designs.