896-010-555-812

Heilind Number:EDA896-010-555-812
Manufacturer:EDAC
Manufacturer Number:896-010-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-555-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and a total of 10 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and precise pitch of .125 inches, combined with a row spacing of .2 inches, facilitate seamless integration into your PCB setup. Trust in the reliability and performance of these connectors for all your board-to-board connectivity needs.