896-010-556-202

Heilind Number:EDA896-010-556-202
Manufacturer:EDAC
Manufacturer Number:896-010-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-556-202

Detailed Description

Enhance the connectivity of high-temperature applications with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer secure and efficient connections. The two rows with a row spacing of .2 inches provide flexibility in positioning, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, these connectors are ideal for industrial and commercial use. With ten positions available, they offer ample connectivity options for your PCB assemblies. Trust in our connectors to deliver exceptional performance, meeting the stringent requirements of your applications.