896-010-556-804

Heilind Number:EDA896-010-556-804
Manufacturer:EDAC
Manufacturer Number:896-010-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-556-804

Detailed Description

Efficiently connect circuit boards with our High Temp Card Edge Connectors, designed for seamless performance in demanding environments. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in high-temperature conditions. Featuring two rows of ten contacts each, made of robust Copper Alloy, they offer secure and efficient connectivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our connectors for exceptional quality and performance in your PCB assemblies.