896-010-558-101

Heilind Number:EDA896-010-558-101
Manufacturer:EDAC
Manufacturer Number:896-010-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-101

Detailed Description

Efficiently link your PCBs with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, these connectors ensure secure and durable connections, even in high-temperature conditions ranging from -40 to 105°C. Featuring a single row configuration with 10 positions and a .125-inch pitch, they facilitate precise board-to-board connections. The straight mount orientation and .2-inch row spacing further enhance installation flexibility. Trust in our connectors to streamline your PCB assembly process, meeting your connectivity needs with uncompromising quality and performance.