896-010-558-102

Heilind Number:EDA896-010-558-102
Manufacturer:EDAC
Manufacturer Number:896-010-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connections for your PCB assemblies. Each connector features ten positions and is crafted with high-quality copper alloy contacts, guaranteeing efficient power transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your electronic designs with these premium connectors, a must-have in any engineer's toolkit.