896-010-558-103

Heilind Number:EDA896-010-558-103
Manufacturer:EDAC
Manufacturer Number:896-010-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration, they offer seamless connectivity for up to 10 positions, each featuring copper alloy contact material for reliable conductivity. The right-angle mount orientation and .125-inch pitch ensure easy integration into your PCB setup, while the wide operating temperature range of -40 to 105°C guarantees stable functionality even in extreme conditions. Ideal for a variety of applications, these connectors are a must-have for any electronic project requiring robust and efficient board-to-board connections. Elevate your connectivity solutions with these high-quality components.