896-010-558-104

Heilind Number:EDA896-010-558-104
Manufacturer:EDAC
Manufacturer Number:896-010-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors ensure reliable performance in extreme conditions. With a single row design, they offer a compact solution for your board-to-board connections. The right-angle mount orientation adds versatility to your assembly process. Featuring a pitch of .125 inches and accommodating 10 positions, they provide seamless integration for your PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity with our black Card Edge Connectors.