896-010-558-107

Heilind Number:EDA896-010-558-107
Manufacturer:EDAC
Manufacturer Number:896-010-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and efficiency, these connectors feature a single row layout with 10 positions, ensuring seamless integration onto your PCB. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they offer reliable performance even in high-temperature environments ranging from -40 to 105 °C. With a low .125 inch pitch and .2 inch row spacing, they provide precise and secure connectivity. The right angle mount orientation adds versatility to your design, making them perfect for various applications in the electronics industry. Elevate your PCB connections with these robust and high-performing Card Edge Connectors.