896-010-558-112

Heilind Number:EDA896-010-558-112
Manufacturer:EDAC
Manufacturer Number:896-010-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable power transmission. With a single row configuration and ten positions, they offer seamless integration for your electronic projects. The right-angle mount orientation allows for versatile installation options, while the .125-inch pitch and .2-inch row spacing facilitate efficient data transfer. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-performance applications. Elevate your PCB assembly with our cutting-edge connectors.