896-010-558-201

Heilind Number:EDA896-010-558-201
Manufacturer:EDAC
Manufacturer Number:896-010-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-201

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any environment. With a 3 A amperage rating and copper alloy contact material, they guarantee reliable power transmission. Boasting a double-row configuration with 10 positions, they offer ample connectivity options for your PCB needs. Their right-angle mount orientation and .125-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in extreme conditions. Perfect for high-demand applications, these connectors are a must-have for any electronic setup.