896-010-558-203

Heilind Number:EDA896-010-558-203
Manufacturer:EDAC
Manufacturer Number:896-010-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3 A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The dual-row design with 10 positions offers ample connectivity options, while a .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, they are perfect for industrial and rugged applications. Opt for the right-angle mount orientation for seamless integration into your PCB setup. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.