896-010-558-204

Heilind Number:EDA896-010-558-204
Manufacturer:EDAC
Manufacturer Number:896-010-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a 3A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. The 2-row design with 10 positions allows for efficient PCB connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving applications, the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial setting. Elevate your connectivity solutions with these high-performance connectors.