896-010-558-207

Heilind Number:EDA896-010-558-207
Manufacturer:EDAC
Manufacturer Number:896-010-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in high-temperature environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a 3 A amperage rating, they ensure reliable power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide secure and efficient connections. With 10 positions available, you can easily accommodate multiple components on your board. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Perfect for demanding industrial settings, our Card Edge Connectors deliver performance and durability you can trust. Experience seamless connectivity with these essential components for your projects.