896-010-558-208

Heilind Number:EDA896-010-558-208
Manufacturer:EDAC
Manufacturer Number:896-010-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-208

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and ten positions, they offer seamless board-to-board connectivity, while the copper alloy contact material ensures reliable power transmission. Featuring a pitch of .125 inches and a right-angle mount orientation, they are versatile and space-saving. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial-grade applications. Trust in their quality and precision for your next project.