896-010-558-212

Heilind Number:EDA896-010-558-212
Manufacturer:EDAC
Manufacturer Number:896-010-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With a 3A amperage rating and high-quality Copper Alloy contacts, they guarantee secure and efficient power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers seamless integration into your circuitry, with 10 positions for versatile connectivity. The right-angle mount orientation saves space and facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic application requiring precision and durability. Elevate your PCB connectivity with our Black Card Edge Connectors.