896-010-558-602

Heilind Number:EDA896-010-558-602
Manufacturer:EDAC
Manufacturer Number:896-010-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are crafted with precision and durability in mind. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, they not only offer superior functionality but also meet stringent safety standards. Featuring a single row layout, Copper Alloy contact material, and a 10-position configuration, they ensure seamless connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing provide a perfect fit for your PCB assemblies. Their right-angle mount orientation allows for versatile installation options, while their wide operating temperature range of -40 to 105°C ensures reliability in extreme conditions. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.