896-010-558-603

Heilind Number:EDA896-010-558-603
Manufacturer:EDAC
Manufacturer Number:896-010-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-603

Detailed Description

Elevate your high-temperature PCB assembly with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 10 positions, they provide seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable transmission, while the 3A amperage rating caters to power-hungry applications. Engineered for convenience, these connectors offer right-angle mount orientation, perfect for space-efficient PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial and automotive applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.