896-010-558-604

Heilind Number:EDA896-010-558-604
Manufacturer:EDAC
Manufacturer Number:896-010-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage rating and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and ten positions, they ensure seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Perfect for space-saving applications, the right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for any project requiring high-speed, high-temperature performance. Explore our full range of connector solutions to enhance your connectivity needs.