896-010-558-607

Heilind Number:EDA896-010-558-607
Manufacturer:EDAC
Manufacturer Number:896-010-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration, they offer seamless integration on your circuit board. Each connector boasts ten positions, ensuring reliable connections for your high-speed data transmission. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, these connectors have a right-angle mount orientation, making them suitable for various applications. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they are ideal for industries requiring robust and dependable connectivity solutions. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration, they offer seamless integration on your circuit board. Each connector boasts ten positions, ensuring reliable connections for your high-speed data transmission. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, these connectors have a right-angle mount orientation, making them suitable for various applications. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they are ideal for industries requiring robust and dependable connectivity solutions.