896-010-558-608

Heilind Number:EDA896-010-558-608
Manufacturer:EDAC
Manufacturer Number:896-010-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-608

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in extreme environments. Featuring a sleek black finish, these connectors offer a maximum amperage of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they ensure durability and efficient conductivity. With a single row configuration and a pitch of .125 inches, they provide seamless connectivity on PCBs. The right angle mount orientation and operating temperature range of -40 to 105 °C enhance flexibility in installation and usage. Perfect for demanding industrial and electronic projects, these connectors guarantee optimal performance and longevity. Elevate your connectivity solutions with our premium Card Edge Connectors.