896-010-558-612

Heilind Number:EDA896-010-558-612
Manufacturer:EDAC
Manufacturer Number:896-010-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-612

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and copper alloy contact material, they offer reliable connectivity for up to 10 positions at a time. The right-angle mount orientation allows for seamless integration into your PCB layout, while a pitch of .125 inches and row spacing of .2 inches ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for a wide range of applications. Elevate your PCB design with our high-quality Card Edge Connectors.