896-010-558-802

Heilind Number:EDA896-010-558-802
Manufacturer:EDAC
Manufacturer Number:896-010-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-802

Detailed Description

Upgrade your high temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring a right-angle mount orientation, they offer versatility in installation. With a pitch of .125 inches and 10 positions, they provide seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB assembly needs. Explore the full range of our high-quality connectors for your projects.