896-010-558-803

Heilind Number:EDA896-010-558-803
Manufacturer:EDAC
Manufacturer Number:896-010-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage and copper alloy contact material, they guarantee reliable power transmission. The 2-row design with 10 positions offers versatile connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for convenience, these connectors boast a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Upgrade your system with these high-performance connectors, a must-have in any PCB setup.