896-010-558-804

Heilind Number:EDA896-010-558-804
Manufacturer:EDAC
Manufacturer Number:896-010-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-804

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, crafted for reliable performance under extreme conditions. Featuring a sleek black design, these connectors offer a seamless fit for your electronic setups. With an amperage of 3A, they ensure efficient power transmission, while the UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety. The two rows of copper alloy contacts, spaced at .125in pitch and .2in row spacing, provide a secure and stable connection for up to 10 positions. Designed for versatility, the right-angle mount orientation allows for easy integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-performance applications in various industries. Explore our full range of PCB connectors for seamless board-to-board connectivity.