896-010-558-807

Heilind Number:EDA896-010-558-807
Manufacturer:EDAC
Manufacturer Number:896-010-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability even in high-temperature environments. With a current rating of 3 A, they provide efficient power transmission. The two rows of copper alloy contacts ensure secure and stable connections, while the .125-inch pitch and .2-inch row spacing offer flexibility in installation. Perfect for board-to-board connections, these connectors have ten positions and a right-angle mount orientation, optimizing space efficiency. Operating smoothly in a wide temperature range of -40 to 105 °C, they are ideal for various applications in the electronics industry. Trust in the quality and performance of our Card Edge Connectors for seamless connectivity solutions.